CT5A7 | Weller
Soldering tip, Chisel shaped, (L x W) 29.36 x 1.6 mm, 370 °C, CT5A7
Unit Price (€ / pc.)
8.4490 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
5 pcs.
8.0325 €
10 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, CT5A7Weller
Soldering tip, chisel shaped, 1.6 mm, 370 °C
Technical specifications
Version | soldering tip | |
Width | 1.6 mm | |
Suitable for | W 101 | |
Length | 29.36 mm | |
max. operating temperature | 370 °C | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |