Suitable for soldering tool WXP 65
Type: T0054486299, XNT 1SC, slim, 0.5 x 0.15 mm
Version | soldering tip | |
Width | 0.4 mm | |
Thickness | 0.15 mm | |
diameter | 4.75 mm | |
Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
Length | 27 mm | |
Peak type | Chisel shaped |
Country of origin | BA |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
11L590
Manufacturer SKU:
WATC100M
Order No.:
10L5416
Manufacturer SKU:
WTP 90
Order No.:
03L1357
Manufacturer SKU:
WP 65
Order No.:
10L5402
Manufacturer SKU:
WT 1H
Order No.:
10L5461
Manufacturer SKU:
WT 2M 150W 230V F/G
Order No.:
10L5404
Manufacturer SKU:
WT 1010 (WT 1/WTP 90/WSR 200)
Order No.:
03L1362
Manufacturer SKU:
WXP 90
Order No.:
10L5418
Manufacturer SKU:
WTP 90 + WSR 200
Order No.:
10L5400
Manufacturer SKU:
WT 1
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available