XNT D | Weller

Soldering tip, Chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 28 x 4 mm, XNT D

Order No.: 09L4706
EAN: 4099891398965
MPN:
XNT D
T0054485399
Series: XNT
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
9.5200 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suitable for soldering tool WXP 65

Type: T0054485399, XNT D, chisel, 4.0 x 0.8 mm

Technical specifications
Version soldering tip
Width 4 mm
Thickness 0.8 mm
diameter 4.75 mm
Suitable for WP 65, WXP 65, WTP 90, WXP 90
Length 28 mm
Peak type Chisel shaped
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Thickness
Length
Width
Peak type
diameter
Version
Suitable for
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Length
Width
Peak type
diameter
Version
Suitable for
Soldering tip, conical, Ø 4.75 mm, (T x L) 0.5 x 27 mm, XNT 1
Order No.:
 09L4700
Manufacturer:
 Weller
Manufacturer SKU:
 XNT 1
Available: 14 pcs. Leadtime: 2 Weeks **
Total Price: 9.52 € *
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
0.5 mm
27 mm
conical
4.75 mm
soldering tip
WP 65, WXP 65, WTP 90, WXP 90
Soldering tip, Round, Ø 4.75 mm, (T x L) 0.2 x 28.5 mm, XNT 1S
Order No.:
 09L4704
Manufacturer:
 Weller
Manufacturer SKU:
 XNT 1S
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 9.52 € *
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
0.2 mm
28.5 mm
Round
4.75 mm
soldering tip
WP 65, WXP 65, WTP 90, WXP 90
Soldering tip, test probe, Ø 4.75 mm, (L) 31.3 mm, XNT MESSSPITZE
Order No.:
 09L4726
Manufacturer:
 Weller
Manufacturer SKU:
 XNT MESSSPITZE
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.49 € *
1 pcs.
22.4910 €
5 pcs.
21.3724 €
10 pcs.
20.3014 €
31.3 mm
test probe
4.75 mm
soldering tip
WP 65, WXP 65, WTP 90, WXP 90