0G132KN | Ersa
Soldering tip, Chisel shaped, (W) 2.4 mm, 0G132KN
Unit Price (€ / pc.)
18.445 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, 0G132KN, Ersa
Soldering tip for gassoldering iron INDEPENDENT 130 (0G130KN) Chisel shaped, 2.4 mm
Technical specifications
Version | soldering tip | |
Width | 2.4 mm | |
Suitable for | Independent 130 | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | IE |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |