0G072CN | Ersa
Soldering tip, Chisel shaped, (W) 1 mm, 0G072CN
Unit Price (€ / pc.)
17.9690 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
16.2197 €
10 pcs.
15.8151 €
50 pcs.
14.7322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0G072CN, Ersa
Chisel-shaped soldering tip for Independent 75.
Technical specifications
Version | soldering tip | |
Width | 1 mm | |
Suitable for | Independent 75 | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | IE |
Customs tariff number | 84689000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |