Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50; Design: straight, flat, chisel.
Technical attributes (type, tip width (W)): ET-A, W 1.6 mm
Version | soldering tip | |
Width | 1.6 mm | |
Thickness | 0.7 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 34.5 mm | |
Peak type | Chisel shaped |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
11L590
Manufacturer SKU:
WATC100M
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
09L7100
Manufacturer SKU:
WE 1010
Order No.:
09L6410
Manufacturer SKU:
ET/LT ADAPTER
Order No.:
10L462
Manufacturer SKU:
LR 21
Order No.:
09L6172
Manufacturer SKU:
LR 21 + WDH 30
Order No.:
09L7200
Manufacturer SKU:
WE 1010 EDUCATION KIT 230V F/G
Order No.:
03L1391
Manufacturer SKU:
WS 51
Order No.:
09L7101
Manufacturer SKU:
WEP 70
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available