LT 1SC | Weller

Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.15 x 15 x 0.4 mm, LT 1SC

Order No.: 09L6907
EAN: 4099891400828
MPN:
LT 1SC
T0054449499
Series: LT
Weller
default L
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
6.2237 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.

Technical attributes (type, shape, width (A), thickness (B), length (L)): LT 1SC, chisel, A 0.4, B 0.15, L 15.0 mm

Technical specifications
Version soldering tip
Width 0.4 mm
Thickness 0.15 mm
diameter 4.6 mm
Suitable for WP 80, WSP 80, WXP 80
Length 15 mm
Peak type Chisel shaped
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
diameter
Thickness
Length
Width
Peak type
Suitable for
max. operating temperature
Version
1 item in 56 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Thickness
Length
Width
Peak type
Suitable for
max. operating temperature
Version
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 13 x 2.4 mm, LT B HPB
Order No.:
 03L1700
Manufacturer:
 Weller
Manufacturer SKU:
 LT B HPB
Available: 7 pcs. Leadtime: 4 Weeks ** Next delivery: 10 pcs. on 2024-05-03
Total Price: 9.04 € *
1 pcs.
9.0440 €
5 pcs.
8.5918 €
10 pcs.
8.1634 €
50 pcs.
7.7588 €
100 pcs.
7.3661 €
4.6 mm
0.8 mm
13 mm
2.4 mm
Chisel shaped
WP 80, WSP 80, MPR 80, FE 75
soldering tip
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 1 x 20 x 2 mm, LT L
Order No.:
 09L6508
Manufacturer:
 Weller
Manufacturer SKU:
 LT L
Available: 21 pcs. Leadtime: 2 Weeks **
Total Price: 7.26 € *
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
6.2237 €
100 pcs.
5.9143 €
4.6 mm
1 mm
20 mm
2 mm
Chisel shaped
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, Beveled, Ø 4.6 mm, (T x L) 1.6 x 13 mm, LT AA
Order No.:
 03L1734
Manufacturer:
 Weller
Manufacturer SKU:
 LT AA
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 8.81 € *
1 pcs.
8.8060 €
5 pcs.
8.3657 €
10 pcs.
7.9492 €
50 pcs.
7.5565 €
100 pcs.
7.1757 €
4.6 mm
1.6 mm
13 mm
Beveled
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, Blade shape, Ø 4.6 mm, (L x W) 17 x 2 mm, LT KNSL
Order No.:
 03L1756
Manufacturer:
 Weller
Manufacturer SKU:
 LT KNSL
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 14.16 € *
1 pcs.
14.1610 €
5 pcs.
13.4589 €
10 pcs.
12.7806 €
4.6 mm
17 mm
2 mm
Blade shape
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.4 x 13 mm, LT 1X
Order No.:
 03L1693
Manufacturer:
 Weller
Manufacturer SKU:
 LT 1X
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 12.97 € *
1 pcs.
12.9710 €
5 pcs.
12.3284 €
10 pcs.
11.7096 €
50 pcs.
11.1265 €
100 pcs.
10.5672 €
4.6 mm
0.4 mm
13 mm
conical
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.4 x 20 mm, LT S
Order No.:
 09L6896
Manufacturer:
 Weller
Manufacturer SKU:
 LT S
Available: 278 pcs. Leadtime: 2 Weeks **
Total Price: 7.26 € *
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
6.2237 €
100 pcs.
5.9143 €
4.6 mm
0.4 mm
20 mm
conical
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, Solder depot, Ø 4.6 mm, (T x L x W) 2.2 x 18 x 1.4 mm, LT GW1
Order No.:
 09L6904
Manufacturer:
 Weller
Manufacturer SKU:
 LT GW1
Available: 34 pcs. Leadtime: 2 Weeks **
Total Price: 8.69 € *
1 pcs.
8.6870 €
5 pcs.
8.2586 €
10 pcs.
7.8421 €
50 pcs.
7.4494 €
100 pcs.
7.0805 €
4.6 mm
2.2 mm
18 mm
1.4 mm
Solder depot
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.2 x 26 mm, LT 1L
Order No.:
 09L6921
Manufacturer:
 Weller
Manufacturer SKU:
 LT 1L
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 12.97 € *
1 pcs.
12.9710 €
5 pcs.
12.3284 €
10 pcs.
11.7096 €
50 pcs.
11.1265 €
100 pcs.
10.5672 €
4.6 mm
0.2 mm
26 mm
conical
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x W) 1 x 3 mm, LT MX2
Order No.:
 03L1752
Manufacturer:
 Weller
Manufacturer SKU:
 LT MX2
Available: 4 pcs. Leadtime: On Request **
Total Price: 15.83 € *
1 pcs.
15.8270 €
5 pcs.
15.0416 €
10 pcs.
14.2919 €
4.6 mm
1 mm
3 mm
Chisel shaped
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.4 x 13 x 0.8 mm, LT H
Order No.:
 09L6908
Manufacturer:
 Weller
Manufacturer SKU:
 LT H
Available: 117 pcs. Leadtime: 2 Weeks **
Total Price: 7.26 € *
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
50 pcs.
6.2237 €
100 pcs.
5.9143 €
4.6 mm
0.4 mm
13 mm
0.8 mm
Chisel shaped
WP 80, WSP 80, WXP 80
soldering tip
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.4 x 13 x 0.8 mm, LT H HPB
Order No.:
 03L1698
Manufacturer:
 Weller
Manufacturer SKU:
 LT H HPB
Available: 2 pcs. Leadtime: On Request **
Total Price: 9.04 € *
1 pcs.
9.0440 €
5 pcs.
8.5918 €
10 pcs.
8.1634 €
50 pcs.
7.7588 €
100 pcs.
7.3661 €
4.6 mm
0.4 mm
13 mm
0.8 mm
Chisel shaped
WP 80, WSP 80, MPR 80, FE 75
soldering tip
Soldering tip, Blade shape, Ø 4.6 mm, (L x W) 17 x 2 mm, LT KN
Order No.:
 03L1727
Manufacturer:
 Weller
Manufacturer SKU:
 LT KN
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 14.88 € *
1 pcs.
14.8750 €
5 pcs.
14.1372 €
10 pcs.
13.4351 €
50 pcs.
12.7687 €
100 pcs.
12.1261 €
4.6 mm
17 mm
2 mm
Blade shape
WP 80, WSP 80, WXP 80
soldering tip