Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT B, chisel, A 2.4, B 0.8, L 13.5 mm
Version | soldering tip | |
Width | 2.4 mm | |
Thickness | 0.8 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 13 mm | |
max. operating temperature | 454 °C | |
Peak type | Chisel shaped |
Country of origin | CN |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
10L5410
Manufacturer SKU:
WT 1012 (WT 1/WSP 80/WSR 201)
Order No.:
11L590
Manufacturer SKU:
WATC100M
Order No.:
03L1333
Manufacturer SKU:
WP 80 + WDH 10T
Order No.:
10L5414
Manufacturer SKU:
WT 1014 (WT 1/WSP 80ROB/WSR 201) 230V F
Order No.:
09L6485
Manufacturer SKU:
PT6/LT ADAPTER + SPITZENHÜLSE
Order No.:
09L5698
Manufacturer SKU:
WP 80
Order No.:
09L6486
Manufacturer SKU:
PT7/LT ADAPTER + SPITZENHÜLSE
Order No.:
09L6410
Manufacturer SKU:
ET/LT ADAPTER
Order No.:
03L1318
Manufacturer SKU:
WSP 80 + WDH 10
Order No.:
09L5006
Manufacturer SKU:
WSP 80
Order No.:
09L6487
Manufacturer SKU:
PT8/LT ADAPTER + BARREL
Order No.:
10L5412
Manufacturer SKU:
WT 1013 (WT 1/WP 80/WSR 201)
Order No.:
03L1329
Manufacturer SKU:
WP 80 ROBUST
Order No.:
09L6090
Manufacturer SKU:
WTSF 80
Order No.:
09L5005
Manufacturer SKU:
WSP 80 + KH 18
Order No.:
09L6470
Manufacturer SKU:
WP 80 + WDH 10
Order No.:
03L1317
Manufacturer SKU:
WSP 80 - ROBUST
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available