Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Soldering station WTCP 51, T0053220699

Order No. 09 L 5661

Manufacturer name

Weller

Series

WTCP

Manufacturer No.

T0053220699
WTCP 51
T0053220699N

Order information
Supplied with potential equalisation in permanently earthed condition

piece
Total

€ 208.25
There are 13 piece in stock
Delivery:

scale from 1 from 3
Price* per piece € 208.25 € 201.11
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Weller
Series WTCP
Manufacturer number T0053220699
WTCP 51
T0053220699N
Country of origin Germany
Customs tariff number 85151100
The above illustration may deviate

Soldering stations, Weller WTCP 51.

Includes the supply unit P 51 (50 W/230 V), soldering tool TCPS (50 W/24 V) and KH 20 holder; Features: two-step controller, Magnastat system, antistatic case. Safety class 1, temperature adaptation by means of exchange of the soldering tip, with potential equalization (factory state: hard-wired to ground), with safety rack for soldering tools. Dimensions LxWxH: 166 x 115 x 101 mm.

 

T0053220699, soldering station WTCP 51

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)