Ersa

0IC1200A | Ersa

1-Channel soldering station, I-CON Series, Ersa 0IC1200A, 80 W, 230 VAC

Order No.:  10L1442
MPN:
0IC1200A
i-CON NANO SET
Series:  I-CON
EAN: 4003008088076
Ersa
default L
default S
Images may differ

Discontinued

Unit Price (€ / pc.)
272.5100 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
272.51 € *
Quantity
Price per unit*
1 pcs.
272.5100 €
3 pcs.
264.3347 €
10 pcs.
255.2550 €
25 pcs.
248.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

i-CON, 0IC1200A, Ersa

Small and powerful! - Ersa i-CON NANO soldering station with i-TOOL NANO soldering iron offers a footprint of a mere 145 mm x 80 mm / 5.708 x 3.149 inch The latest model of the i-CON product family, the i-CON NANO, satisfies all needs of today’s industrial manufacturing requirements combined with lowest space requirement. It is predestined for the continuous operation in the electronic production as well as for special applications in laboratories and development. Furthermore, it is also fully antistatic according to MIL-SPEC/ESA standards. Due to the i-CON NANO's simple and user-friendly operating concept, the factory settings provide for a variable adjustment of operating temperature as well as setting of stand-by time and calibration value. Using the free-of-charge PC software and by an optional micro smart SD card further setting options like fixed temperatures, energy level, interlock and shutdown functions are available. The technological master plan of the i-CON NANO assures that the optimal parameters are used for each application. Hereby the i-CON NANO stands for highest process stability and quality control with regard to low investment costs and operation expenses. Automatic stand-by and auto sleep functions provide for energy savings and longer tip life. The i-CON NANO comes fully equipped with the power supply unit (0IC123A), i-TOOL NANO (0120CDK) soldering iron with soldering tip 0102CDLF16 and antistatic holder (0A52).

Technical specifications
Number of outputs 1
Version soldering station
ESD protection Yes
Power 80 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 VAC
Connector type C plug
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L1460

Manufacturer SKU:

 3IT1040-00

 

Available: 1 pcs.
Leadtime: 1 Week **
6.45 € per pc. *
*incl. VAT plus shipping costs
1 pcs.
6.4498 €
5 pcs.
5.9500 €
10 pcs.
5.2360 €