Solder/heatshrink splices, type TE Connectivity/Raychem CWT.
For soldering and shrink-insulation in a single pass, with transparent polyolefin tubing for joining open wire/stranded wire ends. Splashproof, insulated and relieves strain
Version | butt connector | |
AWG cross-section | AWG 18 to 14 | |
Colour | transparent red | |
Isolated | Yes | |
Length | 42 mm | |
Cable cross-section | 0.8-2.0 mm² | |
Material | polyolefine | |
shrinkable tubing | Yes |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available