Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Soldering shrink connector, 0.3 mm², 0.8 mm², plain

  • min. cross-section: 0.3 mm²
  • max. cross-section: 0.8 mm²
  • Colour of insulation: plain

Order No. 07 F 6963

Manufacturer name

TE Connectivity

Manufacturer No.

054955-000
CWT-9001

piece
Total

€ 5.00
There are 1235 piece in stock
Delivery:

scale from 10 from 50 from 100 from 250 from 500
Price* per piece € 0.4998 € 0.4403 € 0.3927 € 0.3451 € 0.3094
product.detail.add.UNDEFINED

Technical features

0.3 mm²
0.8 mm²
plain
85 °C
Polyolefin
gerade
Butt splice

Manufacturer information

Manufacturer name TE Connectivity
Also known as Raychem
Manufacturer number 054955-000
CWT-9001
Country of origin Mexico
Customs tariff number 85366990
The above illustration may deviate

Solder/heatshrink splices, type TE Connectivity/Raychem CWT.

For soldering and shrink-insulation in a single pass, with transparent polyolefin tubing for joining open wire/stranded wire ends. Splashproof, insulated and relieves strain

  • Conformities

    RoHS not compliant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions