WP 120 | Weller
Soldering iron kit WP Series, Weller WP 120, 120 W, 24 V
Soldering iron, type Weller WP 120
High-power 120 W/24 V soldering iron, for large and difficult solder joints such as shielding plates or solar modules.
Suitable for use on: PUD 121, PU WAD 101IG, WD 1M, WR 2, WR 3M, WR 3ME.
Scope of delivery: soldering iron 120 W/24 V WP 120, XT B soldering tip and tip receptacle.
Suitable soldering tips: XT.
Version | soldering iron | |
Input voltage | 24 V | |
Suitable for | W2M, WD1M, WD2, WR | |
Power | 120 W | |
Soldering tip series | XT | |
max. operating temperature | 454 °C | |
min. operating temperature | 65 °C |
Country of origin | MX |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |