LR 21 + WDH 30 | Weller

Soldering iron kit LR Series, Weller LR 21 + WDH 30, 50 W, 24 V

Order No.: 09L6172
EAN: 4003019417773
MPN:
LR 21 + WDH 30
T0052918799N
Series: LR
Weller
default L
Image may differ
Unit Price (€ / pc.)
208.25 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
1 pcs.
208.25 €
5 pcs.
198.73 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tools, type Weller LR 21

antistatic, complete with safety rack WDH 30. Power: 50 W/24 V. Corresponding soldering tips: LT series.

Type: T0052918799, soldering tool LR 21, antistatic, with safety rack WDH 30

Technical specifications
Version Soldering iron kit
Input voltage 24 V
Power 50 W
Soldering tip series ET, LT, WT
max. operating temperature 450 °C
min. operating temperature 50 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
Input voltage
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
Input voltage
min. operating temperature
max. operating temperature
Power
Desoldering iron LR Series, Weller LR 21, 50 W, 24 V
Order No.:
 10L462
Manufacturer:
 Weller
Manufacturer SKU:
 LR 21
Available: 4 pcs. Leadtime: 12 Weeks ** Next delivery: 1 pcs. on 2024-05-16
Total Price: 188.02 € *
1 pcs.
188.020 €
5 pcs.
178.619 €
10 pcs.
169.694 €
Desoldering iron
LT
24 V
50 °C
450 °C
50 W