WSP 80 + KH 18 | Weller

Soldering iron kit WSP Series, Weller WSP 80 + KH 18, 80 W, 24 V

Order No.: 09L5005
EAN: 4003019040407
MPN:
WSP 80 + KH 18
T0053312599N
Series: WSP
Weller
default L
Image may differ
Unit Price (€ / pc.)
243.95 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
243.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.95 €

Soldering tools, type Weller WSP 80

complete tool with rack. The key feature of the equipment is that it reaches the precise soldering temperature in a flash.

With its slim design and yet high power of 80 W/24 V, the tool is ideal for universal applications, ranging from extremely fine soldering work to work requiring high temperatures. Tip replacement is both quick and easy.

After changing the tip, work can continue almost immediately, as the operating temperature is quickly reached again. Operating temperatures: +50 °C to +450 °C. Corresponding soldering tips: LT series.

Technical specifications
Version soldering iron
Input voltage 24 V
Power 80 W
Soldering tip series LT
max. operating temperature 450 °C
min. operating temperature 50 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 9 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
min. operating temperature
max. operating temperature
Power
Input voltage
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
max. operating temperature
Power
Input voltage
Soldering iron WSP Series, Weller WSP 80, 80 W, 24 V
Order No.:
 09L5006
Manufacturer:
 Weller
Manufacturer SKU:
 WSP 80
Available: 12 pcs. Leadtime: 2 Weeks **
Total Price: 224.91 € *
1 pcs.
224.91 €
5 pcs.
213.01 €
10 pcs.
201.11 €
soldering iron
LT
65 °C
454 °C
80 W
24 V