WTP 90 + WSR 200 | Weller

Soldering iron kit WT Series, Weller WTP 90 + WSR 200, 90 W, 24 V

Order No.: 10L5418
EAN: 4003019438235
MPN:
WTP 90 + WSR 200
T0052922399N
Series: WT
Weller
default L
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Soldering iron set, WTP 90 + WSR 200, Weller

WTP 90 soldering iron with safety rest

Features

  • Very fast and precise reaching of the soldering temperature
  • 90 W, 24 V
  • Slim design
  • For universal soldering work
  • Flexible working due to quickly exchangeable radiator including tip
  • High Mass tips for demanding soldering jobs
  • Punte high mass per applicazioni gravose

Technical Data

  • Voltage: 24 V
  • Power: 90 W
  • Tip Type: XNT, THM
Technical specifications
Version Soldering iron kit
Input voltage 24 V
Suitable for WT1, WT1H
Power 90 W
Soldering tip series THM, XNT
max. operating temperature 454 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 9 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
Input voltage
Suitable for
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
Input voltage
Suitable for
min. operating temperature
max. operating temperature
Power
Soldering iron WT Series, Weller WTP 90, 90 W, 24 V
Order No.:
 10L5416
Manufacturer:
 Weller
Manufacturer SKU:
 WTP 90
Available: 1 pcs. Leadtime: 9 Weeks **
Total Price: 296.31 € *
1 pcs.
296.31 €
soldering iron
XNT, XH
24 V
WT1, WT1H
93 °C
454 °C
90 W