0155JD | Ersa

Soldering iron 155 Series, Ersa 0155JD, 150 W, 230 V

Order No.: 09L322
EAN: 4003008069488
MPN:
0155JD
Series: 155
Ersa
default L
Image may differ
Unit Price (€ / pc.)
98.7700 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
98.77 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7700 €
5 pcs.
88.8930 €
10 pcs.
83.2405 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering iron, 0155JD, Ersa

The tried and proven soldering iron the ERSA 150 S is designed for soldering operations with a greater heat requirement, as, for example, on copper conductors with a cross-section of 6 mm². Other areas of application of th ERSA standard soldering iron include soldering thin sheet metal and lead glazing. The device is supplied with angled ERSADUR Long-life soldering tip (0152JD) and holder (0A04).

Technical specifications
Version soldering iron
Input voltage 230 V
Power 150 W
Soldering tip series 152
max. operating temperature 450 °C
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory