Multitip 25 ERSA Microsoldering iron The ERSA Multitip series covers a wide range of applications. It stands out by its low weight and compact design (short distance between soldering tip and the handle´s front part). The handle stays relatively cool while soldering. The Multitip is available for 15 and 25 W and suitable for both micro-soldering joints and medium-sized soldering, as on distributor strips. Long-life and industrially tested PTC heating elements and internally heated soldering tips provide high efficiency and fast heat supply. Complete with ERSADUR-Long-life soldering tip (0172BD) and holder (0A18).
Version | soldering iron | |
Input voltage | 230 V | |
Power | 25 W | |
Soldering tip series | 172 | |
max. operating temperature | 450 °C |
Country of origin | DE |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
09L194
Manufacturer SKU:
0172BD
Order No.:
09L196
Manufacturer SKU:
0172KD
Order No.:
09L190
Manufacturer SKU:
0172LD
Order No.:
09L186
Manufacturer SKU:
E092100
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available