100020367 | Telegärtner
A 1267, M 12 solder lug, tin-plated
Unit Price (€ / pc.)
0.9639 € *
Available: 983 pcs.
Leadtime: 2 Weeks **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
100 pcs.
0.8330 €
500 pcs.
0.7378 €
1000 pcs.
0.6426 €
2500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lug, type C 04001.
Made of brass, tin-plated or silver-plated, also suitable for BNC thread.
Type: A 1267, M 12 solder lug, tin–plated
Technical specifications
Thread size | M12 | |
Length | 27 mm | |
Hole diameter | 12.8 mm | |
Material | brass |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |