100020366 | Telegärtner
A 1263, M 9 solder lug, silver-plated
Unit Price (€ / pc.)
0.4403 € *
Available: 1,082 pcs.
Next delivery: 500 pcs. on 2024-05-15
Leadtime: 3 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3011 €
2500 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lug, type C 04001.
Made of brass, tin-plated or silver-plated, also suitable for BNC thread.
Type: A 1263, M 9 solder lug, silver–plated
Technical specifications
Thread size | M9 | |
Length | 21.3 mm | |
Hole diameter | 9.7 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |