2006.68 | Vogt
Solder lug, 2006.68, M 3
Order No.: 12H444
EAN: 4099889470789
MPN:
2006.68
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0702 €
500 pcs.
0.0547 €
1000 pcs.
0.0500 €
5000 pcs.
0.0464 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, type Vogt 2.
Made of pure tin-plated brass.
For M 3, type 2006.68.
Type: 2006.68, solder lug
Technical specifications
Thread size | M3 | |
Length | 12 mm | |
Hole diameter | 3.2 mm | |
Material | brass |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |