CRIMPSEAL II GE | DSG-CANUSA
Butt connector with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 42.5 mm
Crimp butt splices, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7931.
For strain-resistant, moisture-proof crimping of wire splices. Simply insert the appropriately stripped leads into a suitable crimp connector, and then crimp it using any common crimp tool for insulated crimp connectors. Next, heat the crimp connector using a hot-air blower until the adhesive oozes out of the ends to produce a perfect joint
Version | butt connector | |
AWG cross-section | AWG 12 to 10 | |
Colour | yellow | |
Isolated | Yes | |
Length | 42.5 mm | |
Cable cross-section | 4.0-6.0 mm² | |
Material | polyolefine | |
shrinkable tubing | Yes |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |