SFP-CH20 | METCAL
Soldering tip, Chisel shaped, (L x W) 10 x 2 mm, 421 °C, SFP-CH20
Unit Price (€ / pc.)
17.8500 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8500 €
5 pcs.
16.7790 €
15 pcs.
16.1364 €
50 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering cartridge, SFP-CH20, METCAL
Soldering Cartridge, Chisel, 2.0 mm, 30°
The SFP-CH20 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | solder cartridge | |
Width | 2 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Length | 10 mm | |
max. operating temperature | 421 °C | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |