SFP-CNL04 | METCAL
Soldering tip, conical, (T x L x W) 0.4 x 14.9 x 0.4 mm, 421 °C, SFP-CNL04
Unit Price (€ / pc.)
18.4450 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
5 pcs.
17.7072 €
15 pcs.
16.9932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering cartridge, SFP-CNL04, METCAL
Soldering Cartridge, Conical, Long, 0.4 mm.
The SFP-CNL04 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | solder cartridge | |
Width | 0.4 mm | |
Thickness | 0.4 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Length | 14.9 mm | |
max. operating temperature | 421 °C | |
Peak type | conical |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |