T0053368899N | Weller

3-Channel rework station, Weller T0053368899N, 360 W, 230 V

Order No.: 09L6509
EAN: 4099891388492
MPN:
T0053368899N
Weller
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
3-Channel rework station, WR Series, Weller WR 3000MER (HAP200/DSX120/WP120), 360 W, 230 V
Order No.: 03L1457
Manufacturer: Weller
per pc. 3,330.81 € *
*incl. VAT plus shipping costs

Supply units for soldering and desoldering, type Weller WR 3M

Set of desoldering tools DSX 120 and HAP 200, as well as soldering iron WP 120, type: WR 3000M ER

supply unit WR 3M: 360 W/230 V

soldering iron WP 120: 120 W, slim ergonomic design

desoldering iron: heating time 35 s

hot-air pencil HAP 200: 200 W, 24 V

each unit is supplied with a comfort rack.

Type: T0053368899, soldering/desoldering station WR 3000M ER

Technical specifications
Number of outputs 3
Version rework station
ESD protection Yes
Power 360 W
max. operating temperature 550 °C
min. operating temperature 50 °C
Voltage 230 V
Connector type F plug
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement