Supply unit for soldering and desoldering, Weller WR 3000M with inline desoldering tool DXV 80 / type WR 3000M Set
Multi-digital supply unit for simultaneous operation of 3 functions: soldering, desoldering (+50 to +450 °C) and hot air (+50 to +550 °C), with LCD, automatic tool detection, integrated vacuum channel for pick-up, USB port, all high-speed Micro-Tools can be connected (e.g. WMRP and WMRT), antistatic housing.
Pump (intermittent operation 30/30 s): max. - 0.7 bar
Flow rate: 18 l/min. (hot air max. 15 l/min.)
Scope of delivery:
- supply unit WR 3M (400 W/230 V)
- hot-air soldering iron HAP 200 (200 W/24 V)
- 2 x comfort rack WDH 30 (for HAP 200 and DSX 80)
- desoldering tool DSX 80 (80 W/24 V) with vacuum nozzle DX 113HM
- soldering tool WP 80 (80 W/24 V) with soldering tip LT B
- switched comfort rack WDH 10T
- vacuum pipette WVP
- USB cable and comprehensive software
Number of outputs | 3 | |
Version | rework station | |
ESD protection | Yes | |
Power | 360 W | |
max. operating temperature | 550 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 V | |
Connector | type F plug |
Country of origin | MX |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
09L5806
Manufacturer SKU:
DX 115
Order No.:
09L5805
Manufacturer SKU:
DX 114
Order No.:
09L5804
Manufacturer SKU:
DX 113 HM
Order No.:
09L5800
Manufacturer SKU:
DX 110
Order No.:
09L6890
Manufacturer SKU:
LT A
Order No.:
09L6896
Manufacturer SKU:
LT S
Order No.:
09L5801
Manufacturer SKU:
DX 111
Order No.:
09L6902
Manufacturer SKU:
LT D
Order No.:
09L6894
Manufacturer SKU:
LT B
Order No.:
09L5807
Manufacturer SKU:
DX 116
Order No.:
09L6910
Manufacturer SKU:
LT K
Order No.:
09L6898
Manufacturer SKU:
LT C
Order No.:
09L6508
Manufacturer SKU:
LT L
Order No.:
09L6908
Manufacturer SKU:
LT H
Order No.:
09L5803
Manufacturer SKU:
DX 113
Order No.:
09L6886
Manufacturer SKU:
LT 1
Order No.:
03L0939
Manufacturer SKU:
T0051312099N
Order No.:
03L2513
Manufacturer SKU:
PDN
Order No.:
09L6888
Manufacturer SKU:
LT 1S
Order No.:
09L5802
Manufacturer SKU:
DX 112
Order No.:
09L5808
Manufacturer SKU:
DX 117
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available