SS5250 | Edsyn
Solder wire, leaded, Sn60Pb38Cu2, Ø 0.5 mm, 250 g
Solder L-Sn60Pb38Cu2 with F-SW32, type Edsyn SS.
Electronic solder, weakly activated, compliant with DIN 8516 according to F-SW32, with continuous flux core for good application, good flow properties, minimum residue, low tin consumption, with copper additive for increased mechanical strength of the soldered joints
Version | solder wire | |
Lead-free | No | |
diameter | 0.5 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn60Pb38Cu2 | |
Melting range | 183-190 °C |
Country of origin | FR |
Customs tariff number | 83113000 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|