High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.
Version | solder wire | |
Lead-free | Yes | |
diameter | 0.75 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn95Ag3.8Cu0.7 | |
Melting range | 217 °C |
Country of origin | DE |
Customs tariff number | 83113000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Information on dangerous goods | Supplemental Hazard |
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
11L590
Manufacturer SKU:
WATC100M
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available