WXSF 120 | Weller

Soldering station with solder feeder, FLOWINSMART Series, Weller WXSF 120, 120 W, 24 V

Order No.: 09L6094
EAN: 4003019437467
MPN:
WXSF 120
T0051391199
Series: FLOWINSMART
Weller
default L
Image may differ
Unit Price (€ / pc.)
1,844.50 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,844.50 €

Soldering station with solder feeder, WXSF 120, Weller

For effective, manual soldering with one hand in the highest quality, with precise adjustable solder supply through the even addition of the exact amount of solder that can be preset on the unit, different pulse & timer modes for consistent and repeatable results, for efficient work e.g. on PCBs, cable harnesses, connectors or switches; Solder wire diameter: 0,5 - 1,0 mm, Feed 1,0 bis 27,5 mm/s, Solder roller weight: max. 1,0 kg, Voltage: 24 VAC, Power: 126 W, Weight: ca. 1,0 kg, Temperature range 100 to 450 °C (200 to 850 °F), Heating time: ca. 14 s, Connectable to: WX 1, WX 2, WXD 2, WXA 2, WXR 3, Suitable top family: XT.

Note: Operation only possible with Weller soldering stations. Scope of delivery, feed unit WXSF, soldering iron 120 W with integrated solder wire feed, soldering tip XT B 2.4 mm.

Type: T0051391199, WXSF 120 FlowinSmart

Technical specifications
Version soldering station with solder feeder
ESD protection Yes
Power 120 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 24 V
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 9 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €