CM8E | ITW Chemtronics

Solder resist, Squeeze bottle

Order No.: 11L471
EAN: 4099891417222
MPN:
CM8E
ITW Chemtronics
default L
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 3 pcs.
Next delivery: 24 pcs. on 2024-05-06
Leadtime: 4 Weeks **
Total Price:
19.03 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0281 €
10 pcs.
16.7552 €
50 pcs.
15.6009 €
150 pcs.
14.9226 €
500 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder resists or liquid covering resists, type Circuit Works Chemask CM8E.

Made of Latex material, dries fast (no longer sticky within 30 minutes), safe for use on plastic materials, non-combustible, offers briefly protection against high temperatures of up to 268 °C that may be generated by hot solder. This material can be used in flux systems and is resistant against cleaning solvents.

Technical specifications
Logistics
Country of origin US
Customs tariff number 40021100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H301+H311+H331 Toxic if swallowed, in contact with skin or if inhaled
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P273 Avoid release to the environment.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...