41.6019 | Stäubli Electrical Connectors
Solder receptacle, 20 A, Solder receptacle, Soldered connection
Unit Price (€ / pc.)
2.0587 € *
Available: 4,225 pcs.
Next delivery: 4,995 pcs. on 2024-06-26
Leadtime: 9 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9397 €
100 pcs.
1.8207 €
500 pcs.
1.6898 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, type MC B1-S.
For 1.0 mm plug pins. Made of lathed gold-plated brass; Contact lamellae: hard-copper alloy, gold-plated, suitable for dip soldering. Rated current: max. 20 A.
Type: B1–S, receptacle
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 1 mm | |
contact surface | gold-plated | |
Length | 6 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |