41.6020 | Stäubli Electrical Connectors
2 mm socket, solder connection, 0.64 mm, 41.6020
Unit Price (€ / pc.)
4.9266 € *
Available: 1,545 pcs.
Leadtime: 13 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.6291 €
100 pcs.
4.3197 €
500 pcs.
4.0103 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.56 to 0.64 mm, type MC B0,56-0,64.
For PCB mounting and bonding of plug pins from 0.56 to 0.64 mm; Finish: tinned. Contact lamellae: hard-copper alloy, gold-plated. Rated current: 8.0 A.
Type: B0.56–0.64, receptacle
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 8 A | |
Touch safe | No | |
diameter | 2 mm | |
contact surface | tin-plated | |
Length | 6 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |