5380598-2 | AMP

2.26 mm socket, solder connection, 0.16-0.65 mm², 5380598-2

Order No.: 20F2655
EAN: 4099889668049
MPN:
5380598-2
0-5380598-2
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 3,436 pcs.
Leadtime: 23 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9163 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder receptacles, 0.46 to 1.02 mm, type TE Connectivity/AMP 0-5380598-2.

Closed base, for insertion of round hook-up wires with diameters from 0.46 to max. 1.02 mm; Material: copper, tinned sleeve. Spring: gold-plated.

Type: 0–5380598–2, receptacle

Technical specifications
Connection solder connection
Version socket
Rated current 7.5 A
Touch safe No
diameter 2.26 mm
contact surface tin-plated
Length 6.65 mm
Cable cross-section 0.16-0.65 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Cable cross-section
contact surface
Rated current
Length
Version
Connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Cable cross-section
contact surface
Rated current
Length
Version
Connection
2.26 mm socket, solder connection, 0.16-0.65 mm², 5380598-2
Order No.:
 20F2655
Manufacturer:
 AMP
Manufacturer SKU:
 5380598-2
Available: 3,436 pcs. Leadtime: 23 Weeks **
Total Price: 10.47 € *
10 pcs.
1.0472 €
50 pcs.
0.9163 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2.26 mm
0.16-0.65 mm²
tin-plated
7.5 A
6.65 mm
socket
solder connection
2.03 mm socket, solder connection, 0.33-0.52 mm², 5050864-1
Order No.:
 20F2609
Manufacturer:
 AMP
Manufacturer SKU:
 5050864-1
Available: 1,026 pcs. Leadtime: 4 Weeks ** Next delivery: 150 pcs. on 2024-05-17
Total Price: 10.12 € *
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2.03 mm
0.33-0.52 mm²
tin-plated
6.5 A
6.53 mm
socket
solder connection
3 mm socket, solder connection, 1.31-2.08 mm², 2-5050871-3
Order No.:
 20F2617
Manufacturer:
 AMP
Manufacturer SKU:
 2-5050871-3
Available: 67,346 pcs. Leadtime: 4 Weeks **
Total Price: 11.31 € *
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
2500 pcs.
0.6902 €
3 mm
1.31-2.08 mm²
tin-plated
7.5 A
7.32 mm
socket
solder connection
1.78 mm socket, solder connection, 0.2-0.25 mm², 2-5331272-7
Order No.:
 20F2607
Manufacturer:
 AMP
Manufacturer SKU:
 2-5331272-7
Available: 666 pcs. Leadtime: 7 Weeks **
Total Price: 7.85 € *
10 pcs.
0.7854 €
50 pcs.
0.6902 €
1.78 mm
0.2-0.25 mm²
tin-plated
5 A
3.5 mm
socket
solder connection
3 mm socket, solder connection, 0.83-1.04 mm², 5050871-5
Order No.:
 20F2613
Manufacturer:
 AMP
Manufacturer SKU:
 5050871-5
Available: 95 pcs. Leadtime: 23 Weeks **
Total Price: 10.00 € *
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
3 mm
0.83-1.04 mm²
tin-plated
7.5 A
7.32 mm
socket
solder connection
2.26 mm socket, solder connection, 0.16-0.65 mm², 5380635-2
Order No.:
 20F2651
Manufacturer:
 AMP
Manufacturer SKU:
 5380635-2
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 0.98 € *
1 pcs.
0.9758 €
20 pcs.
0.8687 €
100 pcs.
0.7735 €
200 pcs.
0.6545 €
2.26 mm
0.16-0.65 mm²
tin-plated
7.5 A
6.45 mm
socket
solder connection
1.78 mm socket, solder connection, 0.16 mm², 2-5331272-3
Order No.:
 20F2605
Manufacturer:
 AMP
Manufacturer SKU:
 2-5331272-3
Available: 125 pcs. Leadtime: 23 Weeks **
Total Price: 7.97 € *
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
1.78 mm
0.16 mm²
tin-plated
5 A
3.5 mm
socket
solder connection
1.5 mm socket, solder connection, 0.081-0.16 mm², 6-5330808-5
Order No.:
 20F2603
Manufacturer:
 AMP
Manufacturer SKU:
 6-5330808-5
Available: 15,050 pcs. Leadtime: 12 Weeks **
Total Price: 8.57 € *
10 pcs.
0.8568 €
50 pcs.
0.7497 €
1.5 mm
0.081-0.16 mm²
gold-plated
5 A
3.61 mm
socket
solder connection
2.26 mm socket, solder connection, 0.52-0.83 mm², 5050865-5
Order No.:
 20F2611
Manufacturer:
 AMP
Manufacturer SKU:
 5050865-5
Available: 3,012 pcs. Leadtime: 27 Weeks ** Next delivery: 228 pcs. on 2024-05-03
Total Price: 11.07 € *
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
2500 pcs.
0.6783 €
2.26 mm
0.52-0.83 mm²
tin-plated
7.5 A
6.6 mm
socket
solder connection