55237655118599 | Felder
Solder paste, lead-free, Sn96,5Ag3Cu0,5NiGe, ROL0, 217 °C
Order No.: 11L1310
EAN: 4099891417086
MPN:
55237655118599
ISO-Cream EL5510 Sn96Ag+, 3-85-450, 0,1 kg K
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
Lead-free solder paste, type Felder EL 5510.
True no-clean quality (residue can remain on the circuits). For perfect soldering results.
Technical specifications
Lead-free | Yes | |
flux | ROLO | |
Contents | 100 g | |
alloy | Sn96.5Ag3Cu0.5NiGe | |
max. operating temperature | 217 °C | |
Packaging | canister |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |