SD1000 | Weller

Solder dispenser, Weller SD1000 for solder wire

Order No.: 11L550
EAN: 0037103304308
MPN:
SD1000
T0051301799N
Weller
default L
Image may differ
Unit Price (€ / pc.)
76.1600 € *
Available: 7 pcs.
Next delivery: 2 pcs. on 2024-05-23
Leadtime: 7 Weeks **
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1600 €
5 pcs.
72.3520 €
10 pcs.
68.7344 €
50 pcs.
65.3310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder dispenser with feed pipe, type Weller 513..


For standard 1000 g rules, "third hand" for soldering work. The device with a safe stand can be operated close to the working position for feeding the solder wire directly to the solder joint from the feed pipe.

Type: T0051301799, solder dispenser SD-1000

Technical specifications
Suitable for solder wire
Accessory Type Solder dispenser
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Solder dispenser, Weller SD1000 for solder wire
Order No.:
 11L550
Manufacturer:
 Weller
Manufacturer SKU:
 SD1000
Available: 7 pcs. Leadtime: 7 Weeks ** Next delivery: 2 pcs. on 2024-05-23
Total Price: 76.16 € *
1 pcs.
76.1600 €
5 pcs.
72.3520 €
10 pcs.
68.7344 €
50 pcs.
65.3310 €
Solder dispenser
solder wire
Mounting angle, Weller ABW 2 for solder dispenser SD 1000
Order No.:
 11L552
Manufacturer:
 Weller
Manufacturer SKU:
 ABW 2
Available: 8 pcs. Leadtime: 4 Weeks **
Total Price: 54.74 € *
1 pcs.
54.7400 €
5 pcs.
52.0030 €
10 pcs.
49.4088 €
50 pcs.
47.0050 €
Mounting angle
solder dispenser SD 1000