T3672 | C.K Tools
Crimping pliers for PV connectors, 2.5-6.0 mm², AWG 14-10, C.K Tools, T3672
Order No.: 03L3828
EAN: 5013969051230
MPN:
T3672
- Contents of set: 1x Solar / PV Ratchet Crimping plier for connectors MC3 & MC4, 1 x Solar Cable stripper, 1 x VDE Cable Cutter
Technical specifications
Crimping Range (AWG) | AWG 14-10 | |
Crimping Range (mm²) | 2.5-6.0 mm² | |
Suitable for | PV connectors | |
Weight | 1.24 kg | |
Length | 305 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |