CR44 | Edsyn
Soft solder paste, Sn62Pb36Ag2, F-SW32, SMD applications
Soft solder paste, type Edsyn CR 44/CR 88 No Clean.
Compliant with MIL-QQ-S571e. Ideal for all SMD applications.
Lead-free | No | |
flux | F-SW32 | |
Contents | 10 g | |
alloy | Sn62Pb36Ag2 | |
max. operating temperature | 221 °C | |
Packaging | syringe |
Country of origin | DE |
Customs tariff number | 38101000 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|