DSP2APSL2J | Panasonic
Relay socket for DSP2A-L2/DSP1-L2 relay, DSP2APSL2J
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1888 €
100 pcs.
3.9151 €
500 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding PCB sockets, type DSP.
Type DSP1a-PSL2 is only suitable for DSP1a-.. relays, type DSP2a-PSL2 can be used for all relays.
Technical attributes (type, rated voltage, coil resistance (±10 %)): DSP2a-PSL2, relay socket for all relay types
Technical specifications
Suitable for | DSP2A-L2/DSP1-L2 relay | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |