Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Laboratory safety panel-mount receptacle, 2 mm, black, CAT III

  • Nominal Ø: 2 mm
  • Color of body: black
  • Rated category: CAT III
Order No. 25 F 3940
Manufacturer name Hirschmann T&M
Series MSEB 2630 S1,9 Au
Manufacturer No. MSEB 2630 S1,9 AU SW
975 459-700
975459700
piece
Total

€ 2.44
There are 44 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100 from 200
Price* per piece € 2.4395 € 2.2491 € 2.0587 € 1.9754 € 1.3209
product.detail.add.UNDEFINED

Technical features

2 mm
black
CAT III
1 kV
1 kV
10 A
insulated
28 mm
Brass
gold-plated
8 mm

Manufacturer information

Manufacturer name Hirschmann T&M
Series MSEB 2630 S1,9 Au
Manufacturer number MSEB 2630 S1,9 AU SW
975 459-700
975459700
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
Miniatur-Sicherheits-Einbaubuchse, Ø 2 mm, Messing vergoldet, mit Lötpin 1,9 mm. Zum Einbau in Schalttafeln und Gerätechassis bis 8 mm Wandstärke.
Einbauöffnung: Durchmesser 8 mm.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions
Related products