5.00.070.080/0000 | RAFI
Lamp socket, BA9s, 250 V, screw connection, 5.00.070.080/0000
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding lamp sockets without coupling, with screw terminals, series RAFIX 22QR
type: 5.00.070.080/0000
Socket: BA 9s,
Standard socket: 6.0 to 250 V AC/DC,
Socket with diode and protective resistor: 250 V/130 V AC/DC.
Technical specifications
Connection | screw connection | |
Version | lamp socket | |
Type of mounting | snap on coupling and actuator | |
Socket version | BA9s | |
Voltage | 250 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |