SDT0015 | VA Labs

Socket tester, VA-LABS SDT0015, with LCD and RCD test

Order No.: 21K593
EAN: 4260508890473
MPN:
SDT0015
VA Labs
default L
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
18.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.921 €

Socket tester, SDT0015, VA Labs

The socket tester SDT0015 is the ideal instrument for quick and uncomplicated testing of sockets, cable drums, device cables and connecting cables in 230 V networks. The integrated LED display provides direct information about the wiring status of the test object after the tester is plugged in. Dangerous connection errors are indicated by means of various LED configurations (correct wiring, missing / interrupted protective conductor (PE), missing / interrupted neutral conductor, missing / interrupted phase and protective conductor reversed, phase and neutral conductor reversed). The integrated LC display also informs the user about the voltage status of the socket and the RCD test function makes it possible to check residual current circuit breakers (RCD) with a tripping current from 30 mA at the push of a button. Scope of delivery: Socket tester SDT0015, manual

Technical specifications
Version socket tester
Batteries lithium
Logistics
Country of origin CN
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes