SDT0010 | VA Labs

Socket tester, VA-LABS SDT0010, with RCD test

Order No.: 21K592
EAN: 4260508890466
MPN:
SDT0010
VA Labs
default L
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7905 €

Socket tester, SDT0010, VA Labs

The socket tester STD0010 is the ideal instrument for quick and uncomplicated testing of sockets, cable drums, device cables and connecting cables in 230 V networks. The integrated LED display provides direct information about the wiring status of the test object after the tester is plugged in. Dangerous connection errors are indicated by means of various LED configurations (correct wiring, missing / interrupted protective conductor (PE), missing / interrupted neutral conductor, missing / interrupted phase, phase and protective conductor reversed, phase and neutral conductor reversed). In addition, the SDT0010 has an RCD test function that enables the testing of residual current circuit breakers (RCD) with a tripping current from 30 mA. Scope of delivery: Socket tester SDT0010, manual

Technical specifications
Version socket tester
Logistics
Country of origin CN
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes