10025486 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025486

Order No.: 59F9180
EAN: 4099891007850
MPN:
10025486
BL 1/36/Z
Series: BL
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 202 pcs.
Leadtime: 8 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
2.9750 €
100 pcs.
2.6180 €
250 pcs.
2.5228 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BL.

With 2.54 mm grid, splittable, single-row and double-row, for square pins 0.36 x 0.36 to 0.72 x 0.72 mm, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 125 VAC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.9 pF. Insulator: PPS, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with selective 0.2 µm gold-plating on nickel primer or 6.0 µm tin-plated. Contact resistance: max. 10 mohm. Cohesion: insertion/removal min. 1.5/1.3 N/m. Operating temperatures: –40 to +200 °C.

Straight single-row, type BL 1.

Type: BL 1, 36–pole, tinned

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025485
Order No.:
 59F690
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025485
Available: 471 pcs. Leadtime: 7 Weeks **
Total Price: 4.36 € *
1 pcs.
4.3554 €
10 pcs.
3.8318 €
100 pcs.
3.3439 €
250 pcs.
3.2249 €
1000 pcs.
3.0226 €
gold-plated
36 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A
Socket header, 5 pole, pitch 2.54 mm, straight, black, 10025417
Order No.:
 59F9166
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025417
Available: 553 pcs. Leadtime: 8 Weeks **
Total Price: 0.64 € *
1 pcs.
0.6426 €
100 pcs.
0.5831 €
250 pcs.
0.5236 €
gold-plated
5 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A
Socket header, 20 pole, pitch 2.54 mm, straight, black, 10025453
Order No.:
 59F9178
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025453
Available: 346 pcs. Leadtime: 8 Weeks **
Total Price: 2.43 € *
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
gold-plated
20 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A
Socket header, 10 pole, pitch 2.54 mm, straight, black, 10025429
Order No.:
 59F9172
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025429
Available: 399 pcs. Leadtime: 8 Weeks **
Total Price: 1.25 € *
1 pcs.
1.2495 €
100 pcs.
1.1067 €
250 pcs.
0.9639 €
500 pcs.
0.8925 €
gold-plated
10 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A
Socket header, 3 pole, pitch 2.54 mm, straight, black, 10025412
Order No.:
 59F9162
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025412
Available: 80 pcs. Leadtime: 10 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3570 €
250 pcs.
0.3213 €
gold-plated
3 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A
Socket header, 20 pole, pitch 2.54 mm, straight, black, 10025454
Order No.:
 59F9179
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025454
Available: 256 pcs. Leadtime: 9 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
10 pcs.
0.9520 €
tin-plated
20 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10025486
Order No.:
 59F9180
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10025486
Available: 202 pcs. Leadtime: 8 Weeks **
Total Price: 3.38 € *
1 pcs.
3.3796 €
10 pcs.
2.9750 €
100 pcs.
2.6180 €
250 pcs.
2.5228 €
1000 pcs.
2.3443 €
tin-plated
36 pole
socket
unequipped
socket header
2.54 mm
PCB connection
black
1
125 V
straight
3 A