10025412 | Fischer Elektronik
Socket header, 3 pole, pitch 2.54 mm, straight, black, 10025412
Socket headers for PCB mounting, type Fischer BL.
With 2.54 mm grid, splittable, single-row and double-row, for square pins 0.36 x 0.36 to 0.72 x 0.72 mm, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 125 VAC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.9 pF. Insulator: PPS, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with selective 0.2 µm gold-plating on nickel primer or 6.0 µm tin-plated. Contact resistance: max. 10 mohm. Cohesion: insertion/removal min. 1.5/1.3 N/m. Operating temperatures: –40 to +200 °C.
Straight single-row, type BL 1.
Type: BL 1, 3–pole, gold–plated
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |