525.060.035.040.010 | ODU

Socket header, 40 pole, pitch 2.54 mm, straight, gray, 525.060.035.040.010

Order No.: 56F6806
EAN: 4099891001841
MPN:
525.060.035.040.010
Series: MINI-FLAK
ODU
default L
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 117 pcs.
Leadtime: 5 Weeks **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
10.5553 €
50 pcs.
9.8294 €
150 pcs.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable-to-board female connectors for ribbon cables, 1.27 x 2.54 mm grid, series ODU MINI-FLAKAFIX

Dual row, with center polarity nipple.

Operating voltage: 30 V

Rated current (single contact at 25 °C): 0.5 A

Contact resistance: max. 6.0 Mohm

Test voltage: 750 VRMS

Insulator: PBT, GF to UL 94 V-0

Color: gray

Insertion force per contact: 0.18 N

Insertion/removal cycles: at least 100

Contact material: copper alloy

Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00

Operating temperatures: - 40 to +125 °C

Dimension: A 24.13 mm, B 29.93 mm

Number of poles: 40-pole

Type: 525.060.035.040.010

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts unequipped
Colour gray
Contact type socket
contact surface gold-plated
Rated voltage 30 V
Rated current 500 mA
Orientation straight
Pin number 40 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Socket header, 20 pole, pitch 2.54 mm, straight, gray, 525.060.035.020.010
Order No.:
 56F6802
Manufacturer:
 ODU
Manufacturer SKU:
 525.060.035.020.010
Available: 50 pcs. Leadtime: 5 Weeks ** Next delivery: 140 pcs. on 2024-05-13
Total Price: 8.07 € *
1 pcs.
8.0682 €
10 pcs.
7.0924 €
50 pcs.
6.5926 €
150 pcs.
6.3189 €
500 pcs.
5.9976 €
20 pole
gold-plated
socket header
2.54 mm
Yes
2
30 V
straight
socket
unequipped
IDC connection
gray
500 mA
Socket header, 30 pole, pitch 2.54 mm, straight, gray, 525.060.035.030.010
Order No.:
 56F6804
Manufacturer:
 ODU
Manufacturer SKU:
 525.060.035.030.010
Available: 176 pcs. Leadtime: 5 Weeks **
Total Price: 10.33 € *
1 pcs.
10.3292 €
10 pcs.
9.0797 €
50 pcs.
8.4609 €
150 pcs.
8.0920 €
30 pole
gold-plated
socket header
2.54 mm
Yes
2
30 V
straight
socket
unequipped
IDC connection
gray
500 mA
Socket header, 40 pole, pitch 2.54 mm, straight, gray, 525.060.035.040.010
Order No.:
 56F6806
Manufacturer:
 ODU
Manufacturer SKU:
 525.060.035.040.010
Available: 117 pcs. Leadtime: 5 Weeks **
Total Price: 12.00 € *
1 pcs.
11.9952 €
10 pcs.
10.5553 €
50 pcs.
9.8294 €
150 pcs.
9.4129 €
40 pole
gold-plated
socket header
2.54 mm
Yes
2
30 V
straight
socket
unequipped
IDC connection
gray
500 mA
Socket header, 10 pole, pitch 2.54 mm, straight, gray, 525.060.035.010.010
Order No.:
 56F6800
Manufacturer:
 ODU
Manufacturer SKU:
 525.060.035.010.010
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
50 pcs.
4.9861 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
10 pole
gold-plated
socket header
2.54 mm
Yes
2
30 V
straight
socket
unequipped
IDC connection
gray
500 mA