MICA 08 | Lumberg
Socket header, 8 pole, pitch 2.54 mm, angled, white, MICA 08
Micro-module connectors, type Lumberg MICA../MICS.
For PCB mounting, space-saving; Grid: 1.27 mm. Rated current: 1.2 A. Rated voltage: 32 VAC. Operating temperatures: –40 to +105 °C. Connectible cables: AWG 28 and AWG 26. Certifications: VDE, UL.
Socket strips with latch, type MICA.
With insulation displacement technology. The socket strips can be used with reliable guide and coding when used in combination with male connectors series MICS; Contact carrier material: PBT to UL 94 V-0. Contact spring: CuSn, tinned. Contact resistance: max. 10 mohm. Insulation resistance: min. 10 Gohm.
Technical attributes (type, number of poles, dimension A): MICA 08, 8–pole, A 12.67 mm
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | white | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 32 V | |
Rated current | 1.2 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Carton with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |