926475-8 | AMP

Socket housing, 8 pole, pitch 2.54 mm, straight, black, 926475-8

Order No.: 59F4107
EAN: 4099891006006
MPN:
926475-8
0-0926475-8
Series: AMPMODU
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 52 pcs.
Leadtime: 11 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bare socket headers for pin headers with protective collar, type Modu IV.

With 2.54 mm grid, single-row or dual-row; Housing: thermoplastic polyester GV, black, compliant with UL 94 V-0. Corresponding contacts are initially described. Please order separately.

Single-row.

Type: 0-0926475-8, 8-pole

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 8 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket housing, 3 pole, pitch 2.54 mm, straight, black, 926475-3
Order No.:
 59F4101
Manufacturer:
 AMP
Manufacturer SKU:
 926475-3
Available: 34 pcs. Leadtime: 3 Weeks ** Next delivery: 250 pcs. on 2024-05-01
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.4998 €
250 pcs.
0.4522 €
3 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
1
250 V
straight
3 A
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 926475-6
Order No.:
 59F4105
Manufacturer:
 AMP
Manufacturer SKU:
 926475-6
Available: 11,208 pcs. Leadtime: 14 Weeks **
Total Price: 0.56 € *
1 pcs.
0.5593 €
10 pcs.
0.5117 €
6 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
1
250 V
straight
3 A
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 926475-4
Order No.:
 59F4103
Manufacturer:
 AMP
Manufacturer SKU:
 926475-4
Available: 576 pcs. Leadtime: 1 Week **
Total Price: 0.82 € *
1 pcs.
0.8211 €
100 pcs.
0.7259 €
500 pcs.
0.6545 €
4 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
1
250 V
straight
3 A
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 926475-8
Order No.:
 59F4107
Manufacturer:
 AMP
Manufacturer SKU:
 926475-8
Available: 52 pcs. Leadtime: 11 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
25 pcs.
1.4399 €
8 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
1
250 V
straight
3 A
Socket housing, 5 pole, pitch 2.54 mm, straight, black, 926475-5
Order No.:
 59F4104
Manufacturer:
 AMP
Manufacturer SKU:
 926475-5
Available: 739 pcs. Leadtime: 23 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
10 pcs.
0.4522 €
5 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
1
250 V
straight
3 A