925369-7 | AMP

Socket housing, 7 pole, pitch 2.54 mm, straight, green, 925369-7

Order No.: 59F1104
EAN: 4099891004804
MPN:
925369-7
0-0925369-7
Series: AMPMODU
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 2,667 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
80 pcs.
1.0710 €
450 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bare socket headers, type TE Connectivity/AMP Modu IV.

With 2.54 mm grid, single-row or dual-row, optionally available with or without interlock. The required crimp female contacts are available on separate order. The number of contacts can be reduced as required.

Single-row with interlock, type ..-0925.

Type: 0-0925369-7, 7-pole

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour green
Contact type socket
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 7 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Additional parts
Pin number
Contact type
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Pin number
Contact type
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket housing, 7 pole, pitch 2.54 mm, straight, green, 925369-7
Order No.:
 59F1104
Manufacturer:
 AMP
Manufacturer SKU:
 925369-7
Available: 0 pcs. Available in 5 Days: 2,667 pcs. Leadtime: 1 Week **
Total Price: 1.07 € *
80 pcs.
1.0710 €
450 pcs.
1.0115 €
unequipped
7 pole
socket
socket housing
2.54 mm
Yes
crimp connection
green
1
250 V
straight
3 A
Socket housing, 50 pole, pitch 2.54 mm, straight, green, 5-925369-0
Order No.:
 37P6480
Manufacturer:
 AMP
Manufacturer SKU:
 5-925369-0
Available: 107 pcs. Leadtime: 10 Weeks **
Total Price: 0.64 € *
1 pcs.
0.6426 €
10 pcs.
0.5831 €
unequipped
50 pole
socket
socket housing
2.54 mm
Yes
crimp connection
green
1
250 V
straight
3 A
Socket housing, 3 pole, pitch 2.54 mm, straight, green, 925369-3
Order No.:
 37P6460
Manufacturer:
 AMP
Manufacturer SKU:
 925369-3
Available: 3,095 pcs. Leadtime: 18 Weeks **
Total Price: 1.19 € *
1 pcs.
1.1900 €
100 pcs.
1.0472 €
300 pcs.
0.9163 €
unequipped
3 pole
socket
socket housing
2.54 mm
Yes
crimp connection
green
1
250 V
straight
3 A
Socket housing, 4 pole, pitch 2.54 mm, straight, green, 925369-4
Order No.:
 37P6477
Manufacturer:
 AMP
Manufacturer SKU:
 925369-4
Available: 139 pcs. Leadtime: 4 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
10 pcs.
1.9040 €
50 pcs.
1.6660 €
100 pcs.
1.4161 €
unequipped
4 pole
socket
socket housing
2.54 mm
Yes
crimp connection
green
1
250 V
straight
3 A