3114 04 | Lumberg
Socket housing, 4 pole, pitch 2.5 mm, straight, black, 3114 04
Mini-module housing, bare, for crimp contacts, type Lumberg 3114.
2.5 mm grid, for indirect insertion. For installation of female crimp contacts type 3111 01 L and 3111 03 L. Mating with pin headers type 2.5 MS..; Rated voltage (DIN VDE 0110/IEC 60664): 125 VAC (each chamber is loaded), 250 VAC (each second chamber is loaded). Overvoltage category (DIN VDE 0110/IEC 60664): II (1.5 kV). Material: PBT, UL 94 V-0. Operating temperatures: –25 to +100 °C.
Technical attributes (type, number of poles, dimension A/B/C): 3114 04, 4-pole, A 7.5/B 5.0/C 12.5 mm
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Carton with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |