10026762 | Fischer Elektronik

Socket header, 72 pole, pitch 2.54 mm, straight, black, 10026762

Order No.: 59F6962
EAN: 4099891007195
MPN:
10026762
BL 6/72 Z
Series: BL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 296 pcs.
Leadtime: 7 Weeks **
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
14.9821 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BL 5../BL 6../BL 7../BL 8.

Straight solder pins with 2.54 mm grid, splittable, single-row and double-row, precision contacts for 0.55 x 0.55 to 0.65 x 0.65 mm square pins and round pins with diameters from 0.65 to 0.85, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VAC/150 VDC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.3 pF. Insulator: PA 4.6, glass fiber-reinforced. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: brass contact body, 6.0 µm tinned nickel primer. Contact spring: beryllium copper, 0.75 µm gold-plating on nickel primer. Contact resistance: max. 10 mohm. Shock strength: 50 g. Vibration resistance: 15 g. Cohesion: insertion/removal min. 1.27/0.3 N/m. Operating temperatures: –40 to +163 °C (1 min. +260 °C).

Straight version, type BL 5../BL 6.

Type: BL 6, 2 x 36–pole, dual–row

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 72 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 72 pole, pitch 2.54 mm, straight, black, 10026762
Order No.:
 59F6962
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026762
Available: 296 pcs. Leadtime: 7 Weeks **
Total Price: 17.05 € *
1 pcs.
17.0527 €
10 pcs.
14.9821 €
50 pcs.
13.9825 €
150 pcs.
13.3637 €
500 pcs.
12.6973 €
72 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
straight
3 A
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10026685
Order No.:
 59F6960
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026685
Available: 607 pcs. Leadtime: 6 Weeks **
Total Price: 8.84 € *
1 pcs.
8.8417 €
10 pcs.
7.7707 €
100 pcs.
6.8306 €
250 pcs.
6.5688 €
36 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
straight
3 A
Socket header, 10 pole, pitch 2.54 mm, straight, black, 10026655
Order No.:
 59F9344
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026655
Available: 170 pcs. Leadtime: 7 Weeks ** Next delivery: 50 pcs. on 2024-05-02
Total Price: 2.57 € *
1 pcs.
2.5704 €
25 pcs.
2.1896 €
100 pcs.
2.0111 €
250 pcs.
1.9159 €
1000 pcs.
1.7493 €
10 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
straight
3 A
Socket header, 20 pole, pitch 2.54 mm, straight, black, 10026736
Order No.:
 59F9345
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026736
Available: 195 pcs. Leadtime: 3 Weeks **
Total Price: 4.91 € *
1 pcs.
4.9147 €
10 pcs.
4.3316 €
100 pcs.
3.8080 €
250 pcs.
3.6652 €
20 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
straight
3 A
Socket header, 20 pole, pitch 2.54 mm, straight, black, 10026669
Order No.:
 59F9350
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026669
Available: 259 pcs. Leadtime: 4 Weeks **
Total Price: 4.91 € *
1 pcs.
4.9147 €
10 pcs.
4.3316 €
100 pcs.
3.8080 €
250 pcs.
3.6652 €
20 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
straight
3 A
Socket header, 40 pole, pitch 2.54 mm, straight, black, 10026746
Order No.:
 59F9351
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026746
Available: 39 pcs. Leadtime: 10 Weeks **
Total Price: 9.12 € *
1 pcs.
9.1154 €
10 pcs.
8.0206 €
50 pcs.
7.4613 €
150 pcs.
7.1400 €
500 pcs.
6.7830 €
40 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
straight
3 A